
SY100EPT22VZG | |
|---|---|
DigiKey Part Number | 576-2004-5-ND |
Manufacturer | |
Manufacturer Product Number | SY100EPT22VZG |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EPT22VZG Models |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer Microchip Technology | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 42,68453 Kč | 8 110,06 Kč |
| Unit Price without VAT: | 42,68453 Kč |
|---|---|
| Unit Price with VAT: | 51,64828 Kč |

