
SY100EP11UKG-TR | |
|---|---|
DigiKey Part Number | 576-1559-2-ND - Tape & Reel (TR) 576-1559-1-ND - Cut Tape (CT) 576-1559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100EP11UKG-TR |
Description | IC CLK BUFFER 1:2 3GHZ 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP11UKG-TR Models |
Category | Input ECL, LVECL, LVPECL. PECL |
Manufacturer Microchip Technology | Output ECL, LVECL, LVPECL. PECL |
Series | Frequency - Max 3 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-MSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 25 | 66,77360 Kč | 1 669,34 Kč |
| 100 | 60,89420 Kč | 6 089,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,89420 Kč | 60 894,20 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |

