Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100ELT22LZG-TR

DigiKey Part Number
576-1360-2-ND - Tape & Reel (TR)
576-1360-1-ND - Cut Tape (CT)
576-1360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY100ELT22LZG-TR
Description
IC XLTR MS UNIDIR 8-SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100ELT22LZG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVTTL
Output Signal
PECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 786
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
2537,26720 Kč931,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,44710 Kč30 447,10 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč