
SY100ELT21LZG | |
|---|---|
DigiKey Part Number | 576-1987-5-ND |
Manufacturer | |
Manufacturer Product Number | SY100ELT21LZG |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100ELT21LZG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | LVPECL | |
Output Signal | LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,37000 Kč | 34,37 Kč |
| 25 | 28,53720 Kč | 713,43 Kč |
| 100 | 27,59980 Kč | 2 759,98 Kč |
| Unit Price without VAT: | 34,37000 Kč |
|---|---|
| Unit Price with VAT: | 41,58770 Kč |


