
SY100EL16VZG-TR | |
|---|---|
DigiKey Part Number | 576-1557-2-ND - Tape & Reel (TR) 576-1557-1-ND - Cut Tape (CT) 576-1557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100EL16VZG-TR |
Description | IC DIFFERENTIAL RX 1BIT 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL16VZG-TR Models |
Category | Number of Bits 1 |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 3.3V, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65EL16D | Rochester Electronics, LLC | 21 325 | 2156-SN65EL16D-ND | 50,81516 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 25 | 30,52280 Kč | 763,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,93513 Kč | 24 935,13 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

