3792
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW006027-2H

DigiKey Part Number
150-SW006027-2H-ND
Manufacturer
Manufacturer Product Number
SW006027-2H
Description
MPLAB ANALYSIS TOOL HPA WORKSTAT
Customer Reference
Detailed Description
License 1 Year MPLAB® Programming
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
Programming
Edition
-
License Length
1 Year
License - User Details
-
Operating System
Linux, macOS, Windows
Utilized IC / Part
MPLAB®
Media Delivery Type
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Request Stock Notification
Digital Download
All prices are in CZK
Electronic Delivery
QuantityUnit PriceExt Price
12 625,78000 Kč2 625,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2 625,78000 Kč
Unit Price with VAT:3 177,19380 Kč