SW006023-2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Compiler 1 Year Fixed Node PIC32 Programming Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW006023-2

DigiKey Part Number
SW006023-2-ND
Manufacturer
Manufacturer Product Number
SW006023-2
Description
COMPILER MPLAB XC32 PRO
Customer Reference
Detailed Description
Compiler 1 Year Fixed Node PIC32 Programming Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
Compiler
Applications
Programming
Edition
Professional
License Length
1 Year
License - User Details
Fixed Node
Operating System
Linux, OS X, Windows
Utilized IC / Part
PIC32
Media Delivery Type
Electronically Delivered
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 15
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Can ship in approximately 15 business days
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.