SW006021-2NH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: 5 582,25000 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW006021-2NH

DigiKey Part Number
SW006021-2NH-ND
Manufacturer
Manufacturer Product Number
SW006021-2NH
Description
MPLAB XC COMPILER PRO HPA
Customer Reference
Detailed Description
Subscription 1 Year MPLAB® XC Compiler Programming Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Electronic Delivery
Part Status
Obsolete
Type
Subscription
Applications
Programming
Edition
Professional
License Length
1 Year
License - User Details
-
Operating System
-
Utilized IC / Part
MPLAB® XC Compiler
Media Delivery Type
Electronically Delivered
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15
Can ship in approximately 15 business days
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable