SW006021-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: 21 470,79000 Kč
COMPILER MPLAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW006021-2

DigiKey Part Number
SW006021-2-ND
Manufacturer
Manufacturer Product Number
SW006021-2
Description
COMPILER MPLAB XC8 PRO
Customer Reference
Detailed Description
Compiler 1 Year Fixed Node PIC Programming Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Electronic Delivery
Part Status
Obsolete
Type
Compiler
Applications
Programming
Edition
Professional
License Length
1 Year
License - User Details
Fixed Node
Operating System
-
Utilized IC / Part
PIC
Media Delivery Type
Electronically Delivered
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15
Can ship in approximately 15 business days
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.