3792
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW006021-1NH

DigiKey Part Number
SW006021-1NH-ND
Manufacturer
Manufacturer Product Number
SW006021-1NH
Description
MPLAB XC COMPILER STD HPA
Customer Reference
Detailed Description
Subscription 1 Year MPLAB® XC Compiler Programming Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
Subscription
Applications
Programming
Edition
Standard
License Length
1 Year
License - User Details
-
Operating System
-
Utilized IC / Part
MPLAB® XC Compiler
Media Delivery Type
Electronically Delivered
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in CZK
Electronic Delivery
QuantityUnit PriceExt Price
12 975,63000 Kč2 975,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 975,63000 Kč
Unit Price with VAT:3 600,51230 Kč