SW006021-1N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
SW006022-1N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW006021-1N

DigiKey Part Number
SW006021-1N-ND
Manufacturer
Manufacturer Product Number
SW006021-1N
Description
COMPILER MPLAB XC8 STD FLOAT LIC
Customer Reference
Detailed Description
Compiler 1 Year Floating Node PIC Programming Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Electronic Delivery
Part Status
Obsolete
Type
Compiler
Applications
Programming
Edition
Standard
License Length
1 Year
License - User Details
Floating Node
Operating System
-
Utilized IC / Part
PIC
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable