
SW006021-1H | |
|---|---|
DigiKey Part Number | SW006021-1H-ND |
Manufacturer | |
Manufacturer Product Number | SW006021-1H |
Description | WORKSTATION LICENSE MPLAB XC STD |
Customer Reference | |
Detailed Description | Compiler (Renewal) 1 Year PIC Programming Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Compiler (Renewal) | |
Applications | Programming | |
Edition | Standard | |
License Length | 1 Year | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | PIC | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 479,48000 Kč | 2 479,48 Kč |
| Unit Price without VAT: | 2 479,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 000,17080 Kč |

