FLASH Memory IC 8Mbit Parallel 70 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF801C-70-4I-EKE

DigiKey Part Number
SST39VF801C-70-4I-EKE-ND
Manufacturer
Manufacturer Product Number
SST39VF801C-70-4I-EKE
Description
IC FLASH 8MBIT PARALLEL 48TSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SST39VF801C-70-4I-EKE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10µs
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:192
All prices are in CZK
Tray
QuantityUnit PriceExt Price
153,26000 Kč53,26 Kč
2551,36200 Kč1 284,05 Kč
10049,55380 Kč4 955,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,26000 Kč
Unit Price with VAT:64,44460 Kč