SST39VF1681-70-4I-EKE-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 311
Unit Price: 77,67000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 60,47271 Kč
Datasheet
48 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF1681-70-4I-EKE-T

DigiKey Part Number
SST39VF1681-70-4I-EKE-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST39VF1681-70-4I-EKE-T
Description
IC FLASH 16MBIT PARALLEL 48TSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SST39VF1681-70-4I-EKE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
2M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10µs
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00061,87227 Kč61 872,27 Kč
Manufacturers Standard Package
Unit Price without VAT:61,87227 Kč
Unit Price with VAT:74,86545 Kč