FLASH Memory IC 16Mbit Parallel 70 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF1601-70-4I-EKE

DigiKey Part Number
SST39VF1601-70-4I-EKE-ND
Manufacturer
Manufacturer Product Number
SST39VF1601-70-4I-EKE
Description
IC FLASH 16MBIT PARALLEL 48TSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SST39VF1601-70-4I-EKE Models
Product Attributes
Filter Similar Products
Category
Memory Organization
1M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
10µs
Packaging
Tray
Access Time
70 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
48-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:96
All prices are in CZK
Tray
QuantityUnit PriceExt Price
196,17000 Kč96,17 Kč
2591,55120 Kč2 288,78 Kč
10087,14170 Kč8 714,17 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,17000 Kč
Unit Price with VAT:116,36570 Kč