FLASH - NOR (SLC) Memory IC 4Mbit Parallel 70 ns 32-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF040-70-4I-TU

DigiKey Part Number
150-SST39VF040-70-4I-TU-ND
Manufacturer
Manufacturer Product Number
SST39VF040-70-4I-TU
Description
2.7V TO 3.6V 4MBIT MULTI-PURPOSE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 4Mbit Parallel 70 ns 32-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
20µs
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:234
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,09000 Kč48,09 Kč
2546,74160 Kč1 168,54 Kč
Unit Price without VAT:48,09000 Kč
Unit Price with VAT:58,18890 Kč