
SST39SF040-70-4I-NHE-T | |
|---|---|
DigiKey Part Number | 150-SST39SF040-70-4I-NHE-TTR-ND - Tape & Reel (TR) 150-SST39SF040-70-4I-NHE-TCT-ND - Cut Tape (CT) 150-SST39SF040-70-4I-NHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST39SF040-70-4I-NHE-T |
Description | IC FLASH 4MBIT PARALLEL 32PLCC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit Parallel 70 ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
EDA/CAD Models | SST39SF040-70-4I-NHE-T Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 20µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 70 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PLCC (11.43x13.97) |
Memory Size | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 750 |
| Tape & Reel (TR): | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 56,73660 Kč | 42 552,45 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |


