SST38VF6404BT-70I/TV is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 27,09000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 27,37191 Kč
Datasheet

Similar


Microchip Technology
In Stock: 158
Unit Price: 27,09000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 25,38208 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2
Unit Price: 28,10000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 25,38208 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 26,03786 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 663
Unit Price: 28,33000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 65
Unit Price: 27,94000 Kč
Datasheet
FLASH Memory IC 64Mbit Parallel 70 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST38VF6404BT-70I/TV

DigiKey Part Number
SST38VF6404BT-70I/TV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST38VF6404BT-70I/TV
Description
IC FLASH 64MBIT PARALLEL 48TSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 64Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SST38VF6404BT-70I/TV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10µs
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000162,52494 Kč162 524,94 Kč
Manufacturers Standard Package
Unit Price without VAT:162,52494 Kč
Unit Price with VAT:196,65518 Kč