FLASH Memory IC 64Mbit Parallel 70 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST38VF6401B-70I/TV

DigiKey Part Number
SST38VF6401B-70I/TV-ND
Manufacturer
Manufacturer Product Number
SST38VF6401B-70I/TV
Description
IC FLASH 64MBIT PARALLEL 48TSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 64Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SST38VF6401B-70I/TV Models
Product Attributes
Filter Similar Products
Category
Memory Organization
4M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
10µs
Packaging
Tray
Access Time
70 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
48-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST38VF6402-90-5I-EKEMicrochip Technology62SST38VF6402-90-5I-EKE-ND172,27000 KčSimilar
SST38VF6403-90-5I-EKEMicrochip Technology2SST38VF6403-90-5I-EKE-ND178,73000 KčSimilar
SST38VF6404B-70I/TVMicrochip Technology30SST38VF6404B-70I/TV-ND172,68000 KčSimilar
SST39VF6401B-70-4I-EKEMicrochip Technology33SST39VF6401B-70-4I-EKE-ND177,69000 KčSimilar
SST39VF6402B-70-4I-EKEMicrochip Technology65SST39VF6402B-70-4I-EKE-ND177,69000 KčSimilar
In-Stock: 44
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:96
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1172,68000 Kč172,68 Kč
25166,21840 Kč4 155,46 Kč
100159,96170 Kč15 996,17 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:172,68000 Kč
Unit Price with VAT:208,94280 Kč