FLASH Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST26VF080A-104I/SN

DigiKey Part Number
150-SST26VF080A-104I/SN-ND
Manufacturer
Manufacturer Product Number
SST26VF080A-104I/SN
Description
IC FLASH 8MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SST26VF080A-104I/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
1.5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 605
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:300
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
2527,33920 Kč683,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč