
SST26VF064BT-104I/MN | |
|---|---|
DigiKey Part Number | SST26VF064BT-104I/MNTR-ND - Tape & Reel (TR) SST26VF064BT-104I/MNCT-ND - Cut Tape (CT) SST26VF064BT-104I/MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST26VF064BT-104I/MN |
Description | IC FLASH 64MBIT SPI/QUAD 8WDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI - Quad I/O 104 MHz 8-WDFN (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | SST26VF064BT-104I/MN Models |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 1.5ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-WDFN (6x8) |
Memory Size | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 84,95791 Kč | 169 915,82 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |


