
SST26VF020A-104I/SN | |
---|---|
DigiKey Part Number | 150-SST26VF020A-104I/SN-ND |
Manufacturer | |
Manufacturer Product Number | SST26VF020A-104I/SN |
Description | IC FLASH 2MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,25000 Kč | 21,25 Kč |
25 | 20,20520 Kč | 505,13 Kč |
100 | 19,37190 Kč | 1 937,19 Kč |
Unit Price without VAT: | 21,25000 Kč |
---|---|
Unit Price with VAT: | 25,71250 Kč |