
SST26VF016BT-104I/SM | |
|---|---|
DigiKey Part Number | SST26VF016BT-104I/SMTR-ND - Tape & Reel (TR) SST26VF016BT-104I/SMCT-ND - Cut Tape (CT) SST26VF016BT-104I/SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST26VF016BT-104I/SM |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI - Quad I/O 104 MHz 8-SOIJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIJ | |
Base Product Number |
| Tape & Reel (TR): | 2100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 38,51033 Kč | 80 871,69 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |


