FLASH Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST26VF016B-80E/SN70SVAO

DigiKey Part Number
150-SST26VF016B-80E/SN70SVAO-ND
Manufacturer
Manufacturer Product Number
SST26VF016B-80E/SN70SVAO
Description
IC FLASH 16MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
80 MHz
Series
Write Cycle Time - Word, Page
1.5ms
Packaging
Tube
Voltage - Supply
2.3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
FLASH
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
2M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:100
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,46000 Kč45,46 Kč
2544,38040 Kč1 109,51 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,46000 Kč
Unit Price with VAT:55,00660 Kč