
SST26VF016-80-5I-S2AE-T | |
|---|---|
DigiKey Part Number | SST26VF016-80-5I-S2AE-TTR-ND - Tape & Reel (TR) SST26VF016-80-5I-S2AE-TCT-ND - Cut Tape (CT) SST26VF016-80-5I-S2AE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST26VF016-80-5I-S2AE-T |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST26VF016-80-5I-S2AE-T Models |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 80 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 1.5ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4200 |
| Tape & Reel (TR): | 2100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 25 | 42,20600 Kč | 1 055,15 Kč |
| 100 | 40,31620 Kč | 4 031,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 40,31636 Kč | 84 664,36 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |

