FLASH Memory IC 512Kbit SPI 33 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST25VF512A-33-4I-SAE-T

DigiKey Part Number
SST25VF512A-33-4I-SAE-TTR-ND - Tape & Reel (TR)
SST25VF512A-33-4I-SAE-TCT-ND - Cut Tape (CT)
SST25VF512A-33-4I-SAE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST25VF512A-33-4I-SAE-T
Description
IC FLASH 512KBIT SPI 33MHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 512Kbit SPI 33 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SST25VF512A-33-4I-SAE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
33 MHz
Write Cycle Time - Word, Page
20µs
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
2514,06880 Kč351,72 Kč
10013,43870 Kč1 343,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30013,43872 Kč44 347,78 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč