
SST25VF020-20-4I-SAE-T | |
|---|---|
DigiKey Part Number | SST25VF020-20-4I-SAE-TTR-ND - Tape & Reel (TR) SST25VF020-20-4I-SAE-TCT-ND - Cut Tape (CT) SST25VF020-20-4I-SAE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25VF020-20-4I-SAE-T |
Description | IC FLASH 2MBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF020-20-4I-SAE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 20µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 25 | 21,20800 Kč | 530,20 Kč |
| 100 | 20,36810 Kč | 2 036,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 20,36812 Kč | 67 214,80 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

