
SST25PF040CT-40V/NP | |
|---|---|
DigiKey Part Number | SST25PF040CT-40V/NPTR-ND - Tape & Reel (TR) SST25PF040CT-40V/NPCT-ND - Cut Tape (CT) SST25PF040CT-40V/NPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25PF040CT-40V/NP |
Description | IC FLASH 4MBIT SPI 40MHZ 8USON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 40 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | SST25PF040CT-40V/NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,74898 Kč | 95 246,94 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |


