
SST12LP17E-QU8E | |
|---|---|
DigiKey Part Number | SST12LP17E-QU8ETR-ND - Tape & Reel (TR) SST12LP17E-QU8ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SST12LP17E-QU8E |
Description | IC AMP 802.11B/G/N 2.4GHZ 8UDFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 8-uDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SST12LP17E-QU8E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | 24dBm | |
Gain | 29dB | |
Noise Figure | - | |
RF Type | 802.11b/g/n | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN | |
Supplier Device Package | 8-uDFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 14,69300 Kč | 146,93 Kč |
| 25 | 13,76680 Kč | 344,17 Kč |
| 100 | 12,73310 Kč | 1 273,31 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |

