
SOIC8EV | |
|---|---|
DigiKey Part Number | SOIC8EV-ND |
Manufacturer | |
Manufacturer Product Number | SOIC8EV |
Description | EVAL BRD FOR 8-DIP 8-MSOP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8-DIP, 8-MSOP, 8-SOIC, 8-TSSOP - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | No | |
Utilized IC / Part | 8-DIP, 8-MSOP, 8-SOIC, 8-TSSOP | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,24000 Kč | 514,24 Kč |
| Unit Price without VAT: | 514,24000 Kč |
|---|---|
| Unit Price with VAT: | 622,23040 Kč |


