SMCJ48CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 15 568
Unit Price: 46,20000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 928
Unit Price: 20,37000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 493
Unit Price: 50,61000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 18,27000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 22,05000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 904
Unit Price: 19,11000 Kč

Similar


STMicroelectronics
In Stock: 2 753
Unit Price: 16,38000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 24 534
Unit Price: 17,43000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 977
Unit Price: 26,25000 Kč
Datasheet
85.5V Clamp 17.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ48CE3/TR13

DigiKey Part Number
SMCJ48CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ48CE3/TR13
Description
TVS DIODE 48VWM 85.5VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
85.5V Clamp 17.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
85.5V
Current - Peak Pulse (10/1000µs)
17.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,12901 Kč33 387,03 Kč
Manufacturers Standard Package
Unit Price without VAT:11,12901 Kč
Unit Price with VAT:13,46610 Kč