Parametric Equivalent

SMBJ5341BE3/TR13 | |
|---|---|
DigiKey Part Number | 150-SMBJ5341BE3/TR13TR-ND - Tape & Reel (TR) 150-SMBJ5341BE3/TR13CT-ND - Cut Tape (CT) 150-SMBJ5341BE3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5341BE3/TR13 |
Description | DIODE ZENER 6.2V 5W DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 1 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ5341B/TR13 | Microchip Technology | 0 | SMBJ5341B/TR13-ND | 1,34362 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,06873 Kč | 42 206,19 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |




