SMBJ4737AE3/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 35,57061 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 461
Unit Price: 13,23000 Kč
Datasheet
Zener Diode 7.5 V 2 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ4737AE3/TR13

DigiKey Part Number
SMBJ4737AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ4737AE3/TR13
Description
DIODE ZENER 7.5V 2W DO214AA
Customer Reference
Detailed Description
Zener Diode 7.5 V 2 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
2 W
Base Product Number
Impedance (Max) (Zzt)
4 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ5922BE3/TR13Microchip Technology0SMBJ5922BE3/TR13-ND35,57061 KčDirect
1SMB5922B-13Diodes Incorporated1 46131-1SMB5922B-13CT-ND13,23000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes