Similar
Similar

SMAJ70CE3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ70CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ70CE3/TR13 |
Description | TVS DIODE 70VWM 125VC DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 125V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J70CA-TR | STMicroelectronics | 4 354 | 497-5947-1-ND | 21,84000 Kč | Similar |
| SMAJ70CA | Bourns Inc. | 32 495 | SMAJ70CABCT-ND | 12,18000 Kč | Similar |
| SMAJ70CA | Littelfuse Inc. | 142 | SMAJ70CALFCT-ND | 10,08000 Kč | Similar |
| SMAJ70CA-13-F | Diodes Incorporated | 0 | SMAJ70CA-FDICT-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,88043 Kč | 19 402,15 Kč |
| Unit Price without VAT: | 3,88043 Kč |
|---|---|
| Unit Price with VAT: | 4,69532 Kč |




