Similar

SM843001-212KA | |
|---|---|
DigiKey Part Number  | 576-3772-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SM843001-212KA  | 
Description  | IC CLK SYNTHESIZER FIBRE 8-TSSOP  | 
Customer Reference  | |
Detailed Description  | Fibre Channel Clock/Frequency Synthesizer IC 212.5MHz 1 Output 8-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SM843001-212KA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Microchip Technology  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
PLL  | Yes  | |
Main Purpose  | Fibre Channel  | |
Input  | Crystal  | |
Output  | LVPECL  | |
Number of Circuits  | 1  | |
Ratio - Input:Output  | 1:1  | |
Differential - Input:Output  | No/Yes  | |
Frequency - Max  | 212.5MHz  | |
Voltage - Supply  | 2.375V ~ 3.465V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 8-TSSOP  | |
Base Product Number  | 


