
SHA104-SSVDA-T | |
|---|---|
DigiKey Part Number | 150-SHA104-SSVDA-TTR-ND - Tape & Reel (TR) 150-SHA104-SSVDA-TCT-ND - Cut Tape (CT) 150-SHA104-SSVDA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHA104-SSVDA-T |
Description | IC AUTHENTICATION CHIP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
Category | Type Authentication Chip |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Series | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 25 | 8,93440 Kč | 223,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 7,34930 Kč | 24 252,69 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |



