
SF2-MC-STARTER-KIT | |
|---|---|
DigiKey Part Number | 1100-1229-ND |
Manufacturer | |
Manufacturer Product Number | SF2-MC-STARTER-KIT |
Description | EVAL BOARD FOR M2S SOM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | M2S SOM SmartFusion®2 Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | M2S SOM | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 604,42000 Kč | 35 604,42 Kč |
| Unit Price without VAT: | 35 604,42000 Kč |
|---|---|
| Unit Price with VAT: | 43 081,34820 Kč |

