
SEC1210T-I/PV-UR2 | |
|---|---|
DigiKey Part Number | SEC1210T-I/PV-UR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEC1210T-I/PV-UR2 |
Description | IC INTERFACE SPECIALIZED 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 24-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Microchip Technology | Package / Case 24-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 24-QFN (5x5) |
Part Status Active | Mounting Type Surface Mount |
Applications Smart Card | Base Product Number |
Interface SPI Serial, USB, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 88,92653 Kč | 444 632,65 Kč |
| Unit Price without VAT: | 88,92653 Kč |
|---|---|
| Unit Price with VAT: | 107,60110 Kč |


