
SEC1210-CN-02NC | |
|---|---|
DigiKey Part Number | SEC1210-CN-02NC-ND |
Manufacturer | |
Manufacturer Product Number | SEC1210-CN-02NC |
Description | IC INTERFACE SPECIALIZED 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 24-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Smart Card | |
Interface | SPI Serial, USB, UART | |
Voltage - Supply | 3V ~ 5.5V | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 25 | 43,46600 Kč | 1 086,65 Kč |
| 100 | 42,25850 Kč | 4 225,85 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |


