
SAMA7G54D2G-I/4UB | |
|---|---|
DigiKey Part Number | 150-SAMA7G54D2G-I/4UB-ND |
Manufacturer | |
Manufacturer Product Number | SAMA7G54D2G-I/4UB |
Description | CORTEX-A7 MPU, 2GBIT DDR3, BGA,I |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC SAMA7G5 1 Core, 32-Bit 1GHz 427-TFBGA (21x18) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Microchip Technology | Ethernet 10/100Mbps (1), 10/100/1000Mbps (1) |
Series | USB USB (3) |
Packaging Tray | Voltage - I/O 1.35V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A7 | Security Features ARM TZ, Cryptography, 3DES, AES, SHA1, SHA-256, SHA-384, SHA-512 |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 1GHz | Package / Case 427-TFBGA |
Co-Processors/DSP Multimedia; NEON™ MPE | Supplier Device Package 427-TFBGA (21x18) |
RAM Controllers DDR2, DDR3, DDR3L, LPDDR2, LPDDR3 | Additional Interfaces EBI, I2C, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,51000 Kč | 288,51 Kč |
| Unit Price without VAT: | 288,51000 Kč |
|---|---|
| Unit Price with VAT: | 349,09710 Kč |


