
SAM9X75D1GN2-I/M4B | |
|---|---|
DigiKey Part Number | 150-SAM9X75D1GN2-I/M4B-ND |
Manufacturer | |
Manufacturer Product Number | SAM9X75D1GN2-I/M4B |
Description | SAM9X75 SYSTEM ON MODULE USING 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SAM9X7 Embedded Module ARM926EJ-S 800MHz 2GB 4GB (NAND) |
Datasheet | Datasheet |
EDA/CAD Models | SAM9X75D1GN2-I/M4B Models |
Category | Speed 800MHz |
Manufacturer Microchip Technology | Flash Size 4GB (NAND) |
Series | RAM Size 2GB |
Packaging Tray | Connector Type 1 x 174 Pins 0.65mm Pitch |
Part Status Active | Size / Dimension 1.378" L x 1.181" W (35.00mm x 30.00mm) |
Core Processor ARM926EJ-S | Operating Temperature -40°C ~ 85°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,44000 Kč | 560,44 Kč |
| Unit Price without VAT: | 560,44000 Kč |
|---|---|
| Unit Price with VAT: | 678,13240 Kč |



