ARM926EJ-S Microprocessor IC SAM9X60 1 Core, 32-Bit 600MHz 233-TFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAM9X60D1GT-I/4FB

DigiKey Part Number
150-SAM9X60D1GT-I/4FBTR-ND - Tape & Reel (TR)
150-SAM9X60D1GT-I/4FBCT-ND - Cut Tape (CT)
150-SAM9X60D1GT-I/4FBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SAM9X60D1GT-I/4FB
Description
IC MPU SAM9X60 600MHZ 233TFBGA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC SAM9X60 1 Core, 32-Bit 600MHz 233-TFBGA (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SAM9X60D1GT-I/4FB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
Keyboard, LCD, Touchscreen
Manufacturer
Microchip Technology
Ethernet
10/100Mbps (2)
Series
USB
USB 2.0 (3)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - I/O
3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
ARM926EJ-S
Security Features
Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
600MHz
Package / Case
233-TFBGA
RAM Controllers
LPDDR, LPSDR, DDR2, SDR, SRAM
Supplier Device Package
233-TFBGA (14x14)
Graphics Acceleration
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1199,48000 Kč199,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000162,99698 Kč162 996,98 Kč
Manufacturers Standard Package
Unit Price without VAT:199,48000 Kč
Unit Price with VAT:241,37080 Kč