
| S20420 | |
|---|---|
| DigiKey Part Number | S20420-ND | 
| Manufacturer | |
| Manufacturer Product Number | S20420 | 
| Description | DIODE STANDARD 200V 12A DO203AA | 
| Manufacturer Standard Lead Time | 45 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 200 V 12A Stud Mount DO-203AA (DO-4) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 200 V | |
| Current - Average Rectified (Io) | 12A | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 30 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-203AA (DO-4) | |
| Operating Temperature - Junction | -65°C ~ 200°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 602,96200 Kč | 60 296,20 Kč | 
| Unit Price without VAT: | 602,96200 Kč | 
|---|---|
| Unit Price with VAT: | 729,58402 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic