Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S16-4148/TR13 | |
|---|---|
DigiKey Part Number | S16-4148/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S16-4148/TR13 |
Description | DIODE ARRAY GP 75V 400MA 16-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 8 Independent 75 V 400mA (DC) Surface Mount 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 8 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 400mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,77372 Kč | 166 934,30 Kč |
| Unit Price without VAT: | 66,77372 Kč |
|---|---|
| Unit Price with VAT: | 80,79620 Kč |


