MFR Recommended

RN42APL-I/RM550 | |
|---|---|
DigiKey Part Number | RN42APL-I/RM550-ND |
Manufacturer | |
Manufacturer Product Number | RN42APL-I/RM550 |
Description | RF TXRX MOD BT TH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.1 + EDR, Class 2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RN42APL-I/RM550 Models |
Category | Serial Interfaces SPI, UART, USB |
Mfr | Antenna Type Integrated, Trace |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Current - Receiving 40mA |
DigiKey Programmable Not Verified | Current - Transmitting 45mA |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 3Mbps | Firmware Version 5.5 |
Power - Output 4dBm | Base Product Number |
Sensitivity -80dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN4678APL-V/RM122 | Microchip Technology | 1 333 | 150-RN4678APL-V/RM122-ND | 280,32000 Kč | MFR Recommended |


