
RN4020-V/RMBEC133 | |
|---|---|
DigiKey Part Number | RN4020-V/RMBEC133-ND |
Manufacturer | |
Manufacturer Product Number | RN4020-V/RMBEC133 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 7.5dBm | |
Sensitivity | -92.5dBm | |
Serial Interfaces | AIO, PIO, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 64kB Flash | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 16mA | |
Current - Transmitting | 16mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Firmware Version | 1.3.3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,39000 Kč | 244,39 Kč |
| 25 | 223,65200 Kč | 5 591,30 Kč |
| Unit Price without VAT: | 244,39000 Kč |
|---|---|
| Unit Price with VAT: | 295,71190 Kč |



