
RN2903A-I/RMSA103 | |
|---|---|
DigiKey Part Number | 150-RN2903A-I/RMSA103-ND |
Manufacturer | |
Manufacturer Product Number | RN2903A-I/RMSA103 |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 902MHz ~ 928MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RN2903A-I/RMSA103 Models |
Category | Sensitivity -146dBm |
Mfr | Serial Interfaces UART |
Packaging Tray | Antenna Type Antenna Not Included, Castellation |
Part Status Active | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 1.8mA ~ 3.1mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 105mA ~ 122mA |
Protocol | Mounting Type Surface Mount |
Modulation FSK, GFSK | Operating Temperature -40°C ~ 85°C |
Frequency 902MHz ~ 928MHz | Package / Case 47-SMD Module |
Data Rate 300kbps | Base Product Number |
Power - Output 18.5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,89000 Kč | 362,89 Kč |
| 25 | 331,86120 Kč | 8 296,53 Kč |
| Unit Price without VAT: | 362,89000 Kč |
|---|---|
| Unit Price with VAT: | 439,09690 Kč |




