RN2903A-I/RM098 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 22 882
Unit Price: 365,37000 Kč
Datasheet
General ISM < 1GHz LoRa™ Transceiver Module 902MHz ~ 928MHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2903A-I/RM098

DigiKey Part Number
RN2903A-I/RM098-ND
Manufacturer
Manufacturer Product Number
RN2903A-I/RM098
Description
RF TXRX MOD ISM<1GHZ CAST SMD
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™ Transceiver Module 902MHz ~ 928MHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RN2903A-I/RM098 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FSK, GFSK
Frequency
902MHz ~ 928MHz
Data Rate
300kbps
Power - Output
18.5dBm
Sensitivity
-146dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
1.8mA ~ 3.1mA
Current - Transmitting
42.6mA ~ 124.4mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Firmware Version
0.9.8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes