
RN2483A-I/RM105 | |
|---|---|
DigiKey Part Number | RN2483A-I/RM105-ND |
Manufacturer | |
Manufacturer Product Number | RN2483A-I/RM105 |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 433.05MHz ~ 434.79MHz, 863MHz ~ 870MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RN2483A-I/RM105 Models |
Category | Power - Output 14dBm |
Mfr | Sensitivity -146dBm |
Packaging Tray | Serial Interfaces I2C, SPI, UART |
Part Status Active | Antenna Type Antenna Not Included, Castellation |
DigiKey Programmable Not Verified | Voltage - Supply 2.1V ~ 3.6V |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 14.1mA ~ 39mA |
Protocol | Mounting Type Surface Mount |
Modulation FSK, GFSK | Operating Temperature -40°C ~ 85°C |
Frequency 433.05MHz ~ 434.79MHz, 863MHz ~ 870MHz | Package / Case Module |
Data Rate 300kbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,37000 Kč | 365,37 Kč |
| 25 | 334,12840 Kč | 8 353,21 Kč |
| Unit Price without VAT: | 365,37000 Kč |
|---|---|
| Unit Price with VAT: | 442,09770 Kč |








