WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1810E-I/RM110

DigiKey Part Number
RN1810E-I/RM110-ND
Manufacturer
Manufacturer Product Number
RN1810E-I/RM110
Description
RF TXRX MODULE WIFI SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
16QAM, 64QAM, BPSK, CCK, DSSS, QPSK
Frequency
2.4GHz
Data Rate
54Mbps
Power - Output
18dBm
Sensitivity
-94dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
64mA
Current - Transmitting
211mA ~ 263mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
37-SMD Module
Firmware Version
1.1.0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1411,56000 Kč411,56 Kč
25376,12440 Kč9 403,11 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:411,56000 Kč
Unit Price with VAT:497,98760 Kč